Macom CA6011 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom CA6011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.