Macom CF001-01 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| HTS Code | 8541.21.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom CF001-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.