Macom CMM2306-AJ-000T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom CMM2306-AJ-000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.