Macom CMM6004-AH-0000 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LGA |
| Package/Case | LGA |
| Package Description | Land Grid Array Package |
| Lead Shape | No Lead |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 3.13(Max) |
| Package Width (mm) | 3.13(Max) |
| Package Height (mm) | 1.2(Max) |
| Seated Plane Height (mm) | 1.34(Max) |
| Pin Pitch (mm) | 1.02(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 50MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 6000MHz |
| Typical Power Gain | 15@6000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom CMM6004-AH-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.