Macom CN8237EBGB technical specifications.
| Maximum Data Rate | 622Mbps |
| Traffic Class | ABR|CBR|GFR|UBR|VBR |
| UTOPIA Type | Level 1|Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Host Interface | PCI |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.63V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 456 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Macom CN8237EBGB to view detailed technical specifications.
No datasheet is available for this part.