Double Balanced Mixer, 10MHz Min, 1500MHz Max, 8.5dB Conversion Loss-Max, SURFACE MOUNT-3
Macom CSM1-13 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -54 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom CSM1-13 to view detailed technical specifications.
No datasheet is available for this part.