Triple balanced mixer operating from 1 MHz to 3400 MHz. Features a maximum conversion loss of 11.5 dB. Designed for surface mount applications with 8 terminals. Suitable for operation across a wide temperature range, from -40°C to 85°C.
Macom CSM4T17 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom CSM4T17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.