Macom ETC1-1-10 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 3.81 |
| Length | 3.81 |
| Manufacturer Series | ETC1-1-10 |
| Height | 3.81 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom ETC1-1-10 to view detailed technical specifications.
No datasheet is available for this part.