Macom ETC1-1T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.81 |
| Length | 3.81 |
| Height | 3.81 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom ETC1-1T to view detailed technical specifications.
No datasheet is available for this part.