Macom ETC1.5-4 technical specifications.
| Width | 3.81 |
| Length | 3.81 |
| Manufacturer Series | E |
| Height | 3.81 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom ETC1.5-4 to view detailed technical specifications.
No datasheet is available for this part.