Macom ETM4-1T-2TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 6.35 |
| Length | 7.88 |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom ETM4-1T-2TR to view detailed technical specifications.
No datasheet is available for this part.