Macom FD93C technical specifications.
| Frequency Multiplier Type | Passive |
| Multiplying Factor | x2 |
| Input Frequency Range | 2 to 9GHz |
| Output Frequency Range | 4 to 18GHz |
| Maximum Input Power | 23dBm |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 100°C |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom FD93C to view detailed technical specifications.
No datasheet is available for this part.