Macom FDZ5013 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -54 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom FDZ5013 to view detailed technical specifications.
No datasheet is available for this part.