Macom JANTXV2N6678 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-204AA |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom JANTXV2N6678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.