Macom LM202602-H-A-300-T technical specifications.
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8 |
| Package Width (mm) | 5.1 |
| Package Height (mm) | 2.5 |
| Mounting | Surface Mount |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom LM202602-H-A-300-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.