Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MACOM

LVA68A

Datasheet
Macom

LVA68A

Zener Diode, 6.8V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Zener Diodes

PolarityUNIDIRECTIONAL
Quick Jump:

Technical Specifications

Macom LVA68A technical specifications.

General

Number of Terminals
2
Terminal Position
AXIAL
JEDEC Package Code
DO-7
Number of Elements
1
Polarity
UNIDIRECTIONAL
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Power Dissipation-Max
0.4

Compliance

Eccn Code
EAR99
HTS Code
8541.10.00.50
REACH
Compliant
Military Spec
False

Datasheet

Macom LVA68A Datasheet

Download the complete datasheet for Macom LVA68A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com