This industrial-grade IC features a quad terminal position and operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply current of 42mA. The JEDEC package code is S-PQCC-N16, indicating a 16-terminal package type. This specialized IC is designed for use in telecom applications.
Macom M02049G-14 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 42 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom M02049G-14 to view detailed technical specifications.
No datasheet is available for this part.