Macom M21048G-12 technical specifications.
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 48x48 |
| Maximum Data Rate | 11.88Gbps |
| Number of Arrays | 1 |
| Differential Data Transmission | No |
| Cascading Capability | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Line Code | No |
| Programmability | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom M21048G-12 to view detailed technical specifications.
No datasheet is available for this part.