The M21353G-13 is an 88-terminal quad IC from Macom, packaged in the S-XQCC-N88 package. It has a supply voltage range of 1.14 to 1.26V. The IC is designed for use in a variety of applications, with a terminal position of quad. The package dimensions are 12mm in width and 12mm in length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 88 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Pin Count | 88 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |