Macom M6E-50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -54 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom M6E-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.