Macom M82710G-14 technical specifications.
| Category | Carrier Convergence Processor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Pin Count | 484 |
| Package/Case | FBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom M82710G-14 to view detailed technical specifications.
No datasheet is available for this part.