Variable Capacitance Diode, Very High Frequency to KA Band, 3.7pF C(T), 22V, Gallium Arsenide, Hyperabrupt, ROHS COMPLIANT, CERAMIC, ODS-134, 2 PIN
Macom MA46480-134 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA46480-134 to view detailed technical specifications.
No datasheet is available for this part.