The MA46H200-1056 is a gallium arsenide varactor diode with a maximum reverse voltage of 22 volts and a maximum power dissipation of 0.05 watts. It has two terminals and is packaged in a R-PDSO-C2 package type. The diode element material is gallium arsenide and the diode type is a variable capacitance diode. The device is suitable for use in a variety of applications where a variable capacitance diode is required.
Macom MA46H200-1056 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 22 |
| Power Dissipation-Max | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA46H200-1056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.