Macom MA48701E-92 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | STEP RECOVERY DIODE |
| Breakdown Voltage-Min | 15 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA48701E-92 to view detailed technical specifications.
No datasheet is available for this part.