Gallium Arsenide PIN Diode, 50V minimum breakdown voltage, operating from -55°C to 125°C. Features a maximum power dissipation of 0.5W. This two-terminal, single-element diode is housed in a ROHS compliant package with bottom terminal position.
Macom MA4AGFCP910 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 50 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4AGFCP910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.