RF Schottky mixer diode featuring a 4.5V breakdown voltage, suitable for automotive applications. Constructed with Gallium Arsenide for optimal performance, this diode offers a single element within a 2-pin package. Maximum operating temperature reaches 125°C, with terminals positioned at the bottom.
Macom MA4E1317 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | GALLIUM ARSENIDE |
| Diode Type | MIXER DIODE |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4E1317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.