The MA4E1339A-1146T is a silicon mixer diode with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal position and has a maximum reverse voltage of 20 volts. The device is designed for use in high-temperature applications and has a maximum power dissipation of 0.25 watts. The package type is R-PDSO-G3, a 3-pin surface-mount device.
Macom MA4E1339A-1146T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4E1339A-1146T to view detailed technical specifications.
No datasheet is available for this part.