RF Diode, Mixer Diode, featuring two silicon diode elements in a 3-pin SOT-323 package. This discrete semiconductor component offers a dual terminal configuration and is supplied on tape and reel for automated assembly. Designed for RF applications, it operates with a maximum voltage rating of 3V.
Macom MA4E2054B1-1146T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4E2054B1-1146T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.