
Macom MA4GP030-277 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Case 277 |
| Package/Case | Case 277 |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11 |
| Package Width (mm) | 11 |
| Package Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 100V |
| Maximum Series Resistance @ Maximum IF | 2@20mAOhm |
| Typical Carrier Life Time | 25us |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MA4GP030-277 to view detailed technical specifications.
No datasheet is available for this part.