High-performance PIN diode for RF applications. Features a 500V minimum breakdown voltage and a maximum operating temperature of 175°C. This 2-terminal, single-element silicon diode offers a maximum power dissipation of 1.5W. Encased in a ceramic CASE 1072T with upper terminal position.
Macom MA4P506-1072T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 500 |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P506-1072T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.