PIN Diode Attenuator/Switch, 100V breakdown voltage, 3W max power dissipation. Features a single silicon PIN diode element with two terminals positioned at the end of a 2-pin MELF package. Operates up to a maximum temperature of 175°C.
Macom MA4P7001F-1072T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7001F-1072T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.