High-performance silicon PIN diode for RF applications. Features a minimum breakdown voltage of 100V and a maximum operating temperature of 175°C. This 2-terminal, dual-terminal device offers a maximum power dissipation of 0.2W. Designed with a single silicon diode element.
Macom MA4P7447-1141T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7447-1141T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.