High-performance PIN diode for RF applications. Features a minimum breakdown voltage of 100V and a maximum power dissipation of 0.25W. Constructed with silicon diode elements, this 3-terminal device offers a maximum operating temperature of 175°C. Designed with dual terminal positions and two diode elements, it is housed in a plastic package.
Macom MA4P7447ST-287T technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 100 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7447ST-287T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.