Macom MA4P7455-1225T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4P7455-1225T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.