Macom MA4PK3001 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 3000 |
| Power Dissipation-Max | 75 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4PK3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.