PIN Diode Switch, designed for RF applications. Features a breakdown voltage minimum of 70V and a maximum continuous forward current of 250mA. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 1W. This 2-terminal device utilizes silicon as its diode element material.
Macom MA4SPS402 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 70 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4SPS402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.