The MA4ST080CK-287T is a silicon variable capacitance diode with a maximum reverse voltage of 12 volts and a maximum power dissipation of 0.05 watts. It has three terminals and is packaged in a 3-pin configuration. The diode element is made of silicon and has a minimum breakdown voltage of 12 volts. The device is suitable for use in a variety of applications, including those requiring a dual terminal configuration.
Macom MA4ST080CK-287T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 12 |
| Power Dissipation-Max | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4ST080CK-287T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.