Macom MA4ST082-287T technical specifications.
| Pin Count | 3 |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MA4ST082-287T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.