High-performance SPDT RF switch designed for operation from 6000 MHz to 20000 MHz. Features a maximum insertion loss of 1.2 dB, ensuring signal integrity. Operates across a wide temperature range, from -65°C to 125°C. ROHS compliant chip-scale package for efficient integration.
Macom MA4SW210 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4SW210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.