SP3T RF switch IC designed for high-frequency applications, operating from 6000MHz to 20000MHz. Features a maximum insertion loss of 1.5dB. This RoHS compliant component is presented in a CHIP-4 package, suitable for a wide temperature range from -65°C to 125°C.
Macom MA4SW310 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MA4SW310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.