
Quad-element, push-pull RF amplifier for CATV applications, operating up to 1000 MHz. Features 23 dB maximum power gain with 0.6 dB typical gain flatness at maximum frequency. Delivers -70 dBc typical performance for CTB, Xmod, and CSO. Housed in a 16-pin, 5mm x 4.4mm TSSOP EP package with a 0.65mm pin pitch, suitable for surface mounting. Operating temperature range from -40 °C to 85 °C.
Macom MAAM-010144-TR3000 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP EP |
| Package Description | Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Number of Elements per Chip | 4 |
| Maximum Operating Frequency | 1000MHz |
| Maximum CTB @ Test Conditions | -70dBc(Typ) |
| Maximum Xmod @ Test Conditions | -70dBc(Typ) |
| Maximum CSO @ Test Conditions | -70dBc(Typ) |
| Maximum Power Gain @ Maximum Frequency | 23dB |
| Maximum Gain Flatness @ Maximum Frequency | 0.6(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MAAM-010144-TR3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.