Macom MAAM12031TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 11 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MAAM12031TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.