Macom MABA-009594-CF18A0 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Product Length (mm) | 4.19 |
| Product Depth (mm) | 5.31 |
| Product Height (mm) | 3.72 |
| Transformer Type | RF Transmission Line Transformer |
| Turns Ratio | 1:1 |
| Maximum Insertion Loss | 1@150MHz to 200MHzdB |
| Operating Frequency | 5MHz to 200MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MABA-009594-CF18A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.