Macom MABA-011085-PPR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6.35 |
| Length | 7.11 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MABA-011085-PPR to view detailed technical specifications.
No datasheet is available for this part.