Macom MABACT0013 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Width | 2.69 |
| Length | 4.27 |
| Manufacturer Series | MABACT0013 |
| Height | 4.3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macom MABACT0013 to view detailed technical specifications.
No datasheet is available for this part.