Macom MABACT0069TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.64 |
| Length | 6.02 |
| Manufacturer Series | MABACT0069TR |
| Height | 4.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MABACT0069TR to view detailed technical specifications.
No datasheet is available for this part.