Macom MABAES0017 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2.69 |
| Length | 4.27 |
| Height | 3.89 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MABAES0017 to view detailed technical specifications.
No datasheet is available for this part.