
Surface mount RF transformer featuring a 1:1 turns ratio with a center tap, designed for general RF applications. Operates across a temperature range of -40°C to 85°C. Compact dimensions of 3.81mm length, 3.81mm width, and 3.8mm height. Equipped with 5 gull wing terminals for robust surface mounting.
Macom MABAES0060 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3.81 |
| Length | 3.81 |
| Height | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom MABAES0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.