Macom MADP-000593-10720T technical specifications.
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 150(Min)V |
| Maximum Series Resistance @ Maximum IF | 0.55@10mAOhm |
| Maximum Diode Capacitance | 1.5@10VpF |
| Typical Carrier Life Time | 1us |
| Maximum Power Dissipation | 10000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MADP-000593-10720T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.