The MADP-007155-12790T is a single configuration RF diode with a maximum reverse voltage of 100V and maximum forward current of 150mA. It has a maximum series resistance of 0.6 ohms at 10mA and a maximum diode capacitance of 1.2 picofarads at 20V. The diode is packaged in a SOD-523 package with a seated plane height of 0.6mm and is designed for surface mount applications. The operating temperature range is from -65°C to 150°C.
Macom MADP-007155-12790T technical specifications.
| Package Family Name | SOD-523 |
| Package/Case | SC-79 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 100V |
| Maximum Forward Current | 150mA |
| Maximum Series Resistance @ Maximum IF | 0.6@10mAOhm |
| Maximum Diode Capacitance | 1.2@20VpF |
| Typical Carrier Life Time | 1us |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55NN2 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macom MADP-007155-12790T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.